help desk software
Image is representational - see mfr. specs

DRA1-SPFE240D25R

Sensata / Crydom

DRA1 SPF Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 5-32 VDC - Typical Input Current 15 mADC - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
DRA1 SPF Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 5-32 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 10 Arms - LED Status Indicator
Search Keywords: DRA1SPFE240D25R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA1-SPFE240D25R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    89.6 x 10 x 52.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.16
5
$59.08
10
$58.19
30
$56.77
50
$55.92
100
$55.08
250 +
$54.25
Click for Quote
Log in to unlock special pricing