- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-SPF240D25R
DRA1-SPF240D25R
Sensata / Crydom
DRA1 SPF Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-15 VDC - Typical Input Current 15 mADC - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA1 SPF Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-15 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 10 Arms - LED Status Indicator
Search Keywords: DRA1SPF240D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-SPF240D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 52.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$83.15
3
$82.33
5
$82.13
8
$81.73
10 +
$74.75
Click for Quote
Log in
to unlock special pricing