- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-MPDCD3-B
Sensata / Crydom
DRA1-MPDCD3-B
DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DRA1-MPDCD3-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 3 A |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form B |
| Dimension: | 89.6 x 10 x 62.2 mm |