- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-MP240D4
DRA1-MP240D4
Sensata / Crydom
DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - Output 24-280 VAC - Max Load Current 4 A - LED Status Indicator
Search Keywords: DRA1MP240D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-MP240D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:4(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:89.6 x 10 x 62.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/9/26
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$70.22
5
$69.06
10
$60.08
30
$57.00
50
$55.45
100
$54.90
250 +
$54.76
Click for Quote
Log in
to unlock special pricing