- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-MP120D3
DRA1-MP120D3
Sensata / Crydom
DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - Output 12-140 VAC - Max Load Current 3 A - LED Status Indicator
Search Keywords: DRA1MP120D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-MP120D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:140 V
-
Maximum Output Current:3(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:89.6 x 10 x 62.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$58.45
5
$55.08
10
$54.25
30
$52.02
50
$51.89
100
$51.36
250 +
$50.43
Click for Quote
Log in
to unlock special pricing