- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-MCX380D5
DRA1-MCX380D5
Sensata / Crydom
DRA1 MCX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 4-15 VDC - Typical Input Current 15 mADC - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA1 MCX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 4-15 VDC - Typical Input Current 15 mADC - Output 48-380 VAC - Max Load Current 5 A - LED Status Indicator
Search Keywords: DRA1MCX380D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-MCX380D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Output Type:AC
-
Maximum Output Voltage:380 V
-
Maximum Output Current:5(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 62.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
60
$155.83
120
$79.59
180
$54.18
240 +
$53.09
Click for Quote
Log in
to unlock special pricing