Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRA1-CX240D5

DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-15 VDC - Typical Input Current 15 mADC - O ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-15 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator
Search Keywords: DRA1CX240D5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRA1-CX240D5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    5 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    85 x 12.5 x 54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRA1-CX240D5 RoHS compliant?
Yes, DRA1-CX240D5 is RoHS compliant.
What is the lead time for DRA1-CX240D5?
The standard lead time for DRA1-CX240D5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
10 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.33
5
$58.65
10
$58.07
30
$57.92
50
$53.27
100
$53.14
250 +
$53.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!