- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-CMXE60D5
Sensata / Crydom
DRA1-CMXE60D5
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-CMXE60D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:5 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 61 mm