- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-CMXE100D6
DRA1-CMXE100D6
Sensata / Crydom
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/2 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/20 VDC - Output 1-100 VDC - Max Load Current 6 A - LED Status Indicator
Search Keywords: DRA1CMXE100D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-CMXE100D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:6 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 61 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$116.37
3
$102.68
5
$96.98
8
$94.87
10 +
$94.63
Click for Quote
Log in
to unlock special pricing