Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DRA1-CMXE100D10

DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/20 VDC - Output 1-100 VDC - Max Load Current 10 A - LED Status Indicator
Search Keywords: DRA1CMXE100D10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DRA1-CMXE100D10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: DC
Maximum Output Voltage: 100 V
Maximum Output Current: 10 A
Input Type: DC
Input Voltage: 28 V
Mounting: DIN Rail
Dimension: 89.6 x 10 x 61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DRA1-CMXE100D10 RoHS compliant?
Yes, DRA1-CMXE100D10 is RoHS compliant.
What is the lead time for DRA1-CMXE100D10?
The standard lead time for DRA1-CMXE100D10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.98
5
$107.20
10
$101.35
20
$98.68
50
$96.01
100 +
$95.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!