- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DRA1-CMX100D6
Sensata / Crydom
DRA1-CMX100D6
DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-10 VDC - Typical Input Current 15 mADC/5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DRA1-CMX100D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:6 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:89.6 x 10 x 61 mm