- Home ›
- All Products›
- DR6760D75RP
DR6760D75RP
Sensata / Crydom
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Current 75 A - 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Current 75 A - 3 Form A - IP20 - No Over Temperature Protection - 2 Controlled Legs
Search Keywords: DR6760D75RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR6760D75RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2
$431.63
3
$354.16
4
$315.42
5 +
$309.12
Click for Quote
Log in
to unlock special pricing