- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR6760D60P
DR6760D60P
Sensata / Crydom
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Current 60 A - 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Current 60 A - 3 Form A - IP20 - No Over Temperature Protection - 3 Controlled Legs
Search Keywords: DR6760D60P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR6760D60P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
10
can ship 8/31/26
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$437.86
3
$433.59
5 +
$421.78
Click for Quote
Log in
to unlock special pricing