Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR6760D25RP

3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 40 mA - Output 48-600 VAC - Max Load Current 25 A - 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 40 mA - Output 48-600 VAC - Max Load Current 25 A - 3 Form A - IP20 - No Over Temperature Protection - 3 Controlled Legs
Search Keywords: DR6760D25RP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR6760D25RP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DR6760D25RP?
The recommended replacement for DR6760D25RP is CTRD6025-10 from Sensata / Crydom, available from OnlineComponents.com.
Is DR6760D25RP RoHS compliant?
Yes, DR6760D25RP is RoHS compliant.
What is the lead time for DR6760D25RP?
The standard lead time for DR6760D25RP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$188.23
5
$185.67
10
$184.45
20
$182.10
50
$180.98
100 +
$178.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!