- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR6760A75RP
DR6760A75RP
Sensata / Crydom
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 2.8 mA - Output 48-600 VAC - Max Load Current 7 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 2.8 mA - Output 48-600 VAC - Max Load Current 75 A - 3 Form A - IP20 - No Over Temperature Protection - 2 Controlled Legs
Search Keywords: DR6760A75RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR6760A75RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$434.26
2
$433.18
3
$355.43
4
$316.55
5 +
$310.22
Click for Quote
Log in
to unlock special pricing