- Home ›
- All Products›
- DR6760A60RP
DR6760A60RP
Sensata / Crydom
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 2.8 mA - Output 48-600 VAC - Max Load Current 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 2.8 mA - Output 48-600 VAC - Max Load Current 60 A - 3 Form A - IP20 - No Over Temperature Protection - 3 Controlled Legs
Search Keywords: DR6760A60RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR6760A60RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9
$1,038.71
18
$530.52
27
$361.13
35 +
$353.90
Click for Quote
Log in
to unlock special pricing