- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR6760A30RP
DR6760A30RP
Sensata / Crydom
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 4 mA - Output 48-600 VAC - Max Load Current 30 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
3-Phase Solid-State Relay - Control Voltage 90-280 VAC/VDC - Max Input Current 4 mA - Output 48-600 VAC - Max Load Current 30 A - 3 Form A - IP20 - No Over Temperature Protection - 2 Controlled Legs
Search Keywords: DR6760A30RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR6760A30RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$204.358
70 +
$185.780
Click for Quote
Log in
to unlock special pricing