Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR48D12XR

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instanta ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting.
Search Keywords: DR48D12XR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR48D12XR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    165
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    6 A
  • Output Device:
    Triac
  • Input Type:
    AC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    83.7 x 87.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR48D12XR RoHS compliant?
Yes, DR48D12XR is RoHS compliant.
What is the lead time for DR48D12XR?
The standard lead time for DR48D12XR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$74.92
5
$72.02
10
$70.98
20
$69.07
50
$68.19
165 +
$67.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!