Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR48D12

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Vol ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DR48D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR48D12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    600(RMS) V
  • Maximum Output Current:
    12(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    18 x 83.7 x 87.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR48D12 RoHS compliant?
Yes, DR48D12 is RoHS compliant.
What is the lead time for DR48D12?
The standard lead time for DR48D12 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
8 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$85.24
5
$83.42
10
$79.26
20
$77.18
50
$74.35
100 +
$73.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!