- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR24E06X
DR24E06X
Sensata / Crydom
Solid State Relay - 18-36 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Vol ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Solid State Relay - 18-36 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting.
Search Keywords: DR24E06X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR24E06X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:6 A
-
Output Device:Triac
-
Input Type:AC
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:83.7 x 87.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$180.41
10
$179.96
25
$179.51
53
$179.06
105
$92.33
158
$62.65
210 +
$61.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT