- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR24B12X
DR24B12X
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero V ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting.
Search Keywords: DR24B12X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR24B12X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Output Type:AC12933
-
Maximum Output Voltage:280 V
-
Maximum Output Current:12 A
-
Output Device:Triac12932
-
Input Type:AC12923
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A12919
-
Dimension:83.7 x 87.612920mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
44
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$114.35
10
$92.29
25
$88.50
44
$87.62
88
$86.75
132
$85.89
175 +
$85.04
Click for Quote
Log in
to unlock special pricing