- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR24A12
DR24A12
Sensata / Crydom
Solid State Relay - 208-265 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 208-265 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DR24A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR24A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:12(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:265(RMS) V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:18 x 83.7 x 87.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$64.26
5
$60.56
10
$59.65
30
$57.20
50
$57.06
100
$56.47
250 +
$55.45
Click for Quote
Log in
to unlock special pricing