- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR2260D30VJ
Sensata / Crydom
DR2260D30VJ
Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contacto ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR2260D30VJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:30 A
-
Output Device:Triac
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:133.8 x 22.5 x 91.9 mm