- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR2260D30V
Sensata / Crydom
DR2260D30V
Solid State Relay - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contacto ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DR2260D30V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Output Current: | 30 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 32 V |
| Mounting: | DIN Rail |
| Dimension: | 133.8 x 22.5 x 91.9 mm |