Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR2260D20V

Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contacto ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (std. screw) - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting.
Search Keywords: DR2260D20V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR2260D20V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 600 V
Maximum Output Current: 20 A
Output Device: Triac
Input Type: DC
Mounting: DIN Rail
Circuit Arrangement: 1 Form A
Dimension: 133.8 x 22.5 x 91.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR2260D20V RoHS compliant?
Yes, DR2260D20V is RoHS compliant.
What is the lead time for DR2260D20V?
The standard lead time for DR2260D20V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$78.63
5
$73.34
10
$71.05
30
$67.44
50
$65.77
100
$63.48
250 +
$61.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!