Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR2260D20U

Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Relay Co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Relay Configuration - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting.
Search Keywords: DR2260D20U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR2260D20U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 600 V
Maximum Output Current: 20 A
Output Device: Triac
Input Type: DC
Input Voltage: 32 V
Mounting: DIN Rail
Dimension: 116.5 x 22.5 x 93.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DR2260D20U?
The recommended replacement for DR2260D20U is CKRD6010 from Sensata / Crydom, available from OnlineComponents.com.
Is DR2260D20U RoHS compliant?
Yes, DR2260D20U is RoHS compliant.
What is the lead time for DR2260D20U?
The standard lead time for DR2260D20U is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
10 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.75
5
$71.16
20
$68.74
40
$68.57
60
$68.40
100
$63.69
260 +
$63.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!