Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR2260A35UR

Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Relay Configuration - Instantaneous Turn-On - Screw Terminal - DIN Rail Mounting.
Search Keywords: DR2260A35UR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR2260A35UR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 600 V
Maximum Output Current: 35 A
Output Device: Triac
Input Type: AC,DC
Input Voltage: 280 V
Mounting: DIN Rail
Dimension: 116.5 x 22.5 x 93.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DR2260A35UR?
The recommended replacement for DR2260A35UR is GNR35DHR from Sensata / Crydom, available from OnlineComponents.com.
Is DR2260A35UR RoHS compliant?
Yes, DR2260A35UR is RoHS compliant.
What is the lead time for DR2260A35UR?
The standard lead time for DR2260A35UR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$107.11
3
$106.85
5
$96.17
8
$84.14
10 +
$82.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!