Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR2260A30W

Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting.
Search Keywords: DR2260A30W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR2260A30W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    165
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    30 A
  • Output Device:
    Triac
  • Input Type:
    AC,DC
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    133.8 x 22.5 x 91.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR2260A30W RoHS compliant?
Yes, DR2260A30W is RoHS compliant.
What is the lead time for DR2260A30W?
The standard lead time for DR2260A30W is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$223.92
10
$223.36
25
$222.80
42
$222.25
83
$114.88
124
$78.51
165 +
$76.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!