Available Replacements
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR2260A30V

Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (std. screw) - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting.
Search Keywords: DR2260A30V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR2260A30V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 600 V
Maximum Output Current: 30 A
Output Device: Triac
Input Type: AC,DC
Input Voltage: 280 V
Mounting: DIN Rail
Dimension: 133.8 x 22.5 x 91.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces DR2260A30V?
The recommended replacement for DR2260A30V is GNR30ACZ from Sensata / Crydom, available from OnlineComponents.com.
Is DR2260A30V RoHS compliant?
Yes, DR2260A30V is RoHS compliant.
What is the lead time for DR2260A30V?
The standard lead time for DR2260A30V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$96.69
5
$95.73
10
$90.51
20
$90.07
50
$85.97
100 +
$83.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!