- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR2220D20U
Sensata / Crydom
DR2220D20U
Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Range - Relay Con ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DR2220D20U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC |
| Maximum Output Voltage: | 200 V |
| Maximum Output Current: | 20 A |
| Output Device: | Photocoupler |
| Input Type: | DC |
| Mounting: | DIN Rail |
| Dimension: | 116.5 x 22.5 x 93.2 mm |