- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR10D06X
DR10D06X
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Zero Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting.
Search Keywords: DR10D06X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR10D06X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
195 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:6 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:83.7 x 87.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$63.62
5
$61.62
10
$60.75
20
$59.89
50
$58.75
195 +
$57.06
Click for Quote
Log in
to unlock special pricing