- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR10D03
DR10D03
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Zero Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-100 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DR10D03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DR10D03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:83.7 x 11 x 87.6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$53.46
5
$52.63
20
$50.85
40
$50.59
60
$48.54
100
$47.11
260 +
$46.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT