Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR06D12

Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Volta ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DR06D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DR06D12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    12 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    18 x 83.7 x 87.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR06D12 RoHS compliant?
Yes, DR06D12 is RoHS compliant.
What is the lead time for DR06D12?
The standard lead time for DR06D12 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$76.54
5
$74.78
10
$72.32
20
$71.35
50
$68.52
100 +
$67.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!