Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DR06D06

Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DR06D06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DR06D06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 6 A
Input Type: DC
Input Voltage: 32 V
Mounting: DIN Rail
Circuit Arrangement: 1 Form A
Dimension: 11 x 83.7 x 87.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DR06D06 RoHS compliant?
Yes, DR06D06 is RoHS compliant.
What is the lead time for DR06D06?
The standard lead time for DR06D06 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.84
5
$73.30
20
$70.63
40
$70.46
60
$67.42
100
$65.44
260 +
$65.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!