- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR06D03
Sensata / Crydom
DR06D03
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-60 VDC Operating Voltage Range - Zero Voltag ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DR06D03 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 3 A |
| Input Type: | DC |
| Input Voltage: | 4 - 32 V |
| Mounting: | DIN Rail |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 83.7 x 11 x 87.6 mm |