- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DPA6119
DPA6119
Sensata / Crydom
Solid State Relay - 3.5-10 VDC Control Voltage Range - 1 A Maximum Load Current - 20-280 VAC Operating Voltage Range - PCB 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3.5-10 VDC Control Voltage Range - 1 A Maximum Load Current - 20-280 VAC Operating Voltage Range - PCB 16 Pin DIP Mounting.
Search Keywords: DPA6119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DPA6119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:1 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:21.59 x 6.73 x 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
842
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.80
10
$16.53
44
$15.97
88
$15.74
132
$15.30
264
$14.88
528 +
$14.64
Click for Quote
Log in
to unlock special pricing