Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DPA4119

Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3.5 to 10VDC Input - 1A, 20 to 140V Load - PC Pin - 16-DIP Pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3.5 to 10VDC Input - 1A, 20 to 140V Load - PC Pin - 16-DIP Package.
Search Keywords: DPA4119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DPA4119
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    44
  • Output Type:
    AC
  • Maximum Output Voltage:
    140 V
  • Maximum Output Current:
    1 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    21.59 x 6.73 x 4.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DPA4119 RoHS compliant?
Yes, DPA4119 is RoHS compliant.
What is the lead time for DPA4119?
The standard lead time for DPA4119 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.42
10
$17.05
44
$16.35
88
$15.73
132
$15.49
264
$15.45
528 +
$15.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!