Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DP4RSC60E60

Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 18-32 VDC Control Voltage Range - 60 A Maximum Load C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 18-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount.
Search Keywords: DP4RSC60E60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DP4RSC60E60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Output Type: DC
Maximum Output Voltage: 48 V
Maximum Output Current: 60 A
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 104 x 73.5 x 35.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DP4RSC60E60 RoHS compliant?
Yes, DP4RSC60E60 is RoHS compliant.
What is the lead time for DP4RSC60E60?
The standard lead time for DP4RSC60E60 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks can ship 3/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$1,224.10
13
$695.75
19
$491.07
25 +
$481.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!