help desk software
Image is representational - see mfr. specs

DP4RSC60D60B

Sensata / Crydom

Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 1 sec - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, Continuous - Panel Mount.
Search Keywords: DP4RSC60D60B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DP4RSC60D60B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    60 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    104 x 73.5 x 35.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,224.10
13
$695.75
19
$491.07
25 +
$481.25
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments