- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DP4RSA60E20B
Sensata / Crydom
DP4RSA60E20B
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 18-32 VDC Control Voltage Range - 20 A Maximum Load ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DP4RSA60E20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 28.6 mm