- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DP4RSA60D20
DP4RSA60D20
Sensata / Crydom
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Loa ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount.
Search Keywords: DP4RSA60D20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DP4RSA60D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:20 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 28.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9
$1,086.81
18
$555.09
27
$377.85
35 +
$370.29
Click for Quote
Log in
to unlock special pricing