- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DP4R60E40B
Sensata / Crydom
DP4R60E40B
Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 V ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DP4R60E40B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Output Type: | DC |
| Maximum Output Voltage: | 48 V |
| Maximum Output Current: | 40 A |
| Input Type: | DC |
| Input Voltage: | 18 - 32 V |
| Mounting: | Screw |
| Dimension: | 104 x 73.5 x 35.1 mm |