Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DP4R60E40

Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 V ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 4 Channel DC Reversing - Start Mode - 18-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount.
Search Keywords: DP4R60E40
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DP4R60E40
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Output Type:
    DC
  • Maximum Output Voltage:
    48 V
  • Maximum Output Current:
    40 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    104 x 73.5 x 35.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DP4R60E40 RoHS compliant?
Yes, DP4R60E40 is RoHS compliant.
What is the lead time for DP4R60E40?
The standard lead time for DP4R60E40 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$555.87
2
$553.16
3
$551.78
4
$550.40
5 +
$525.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!