- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DP4R60D40
Sensata / Crydom
DP4R60D40
Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DP4R60D40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Maximum Output Current:40 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:104 x 73.5 x 35.1 mm