Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DO061B-B

Solid State Relay - 1.7-9 VDC Control Voltage Range - 1 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally C ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 1.7-9 VDC Control Voltage Range - 1 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally Closed Output - PCB Mini-SIP Mounting.
Search Keywords: DO061BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DO061B-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    1 A
  • Output Device:
    BJT Transistor
  • Input Type:
    DC
  • Input Voltage:
    9 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    28 x 5 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DO061B-B RoHS compliant?
Yes, DO061B-B is RoHS compliant.
What is the lead time for DO061B-B?
The standard lead time for DO061B-B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
MOQ for out of Stock Qty:
8
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.35
5
$49.23
8
$49.11
15
$39.28
23
$35.87
30 +
$35.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!