- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DO061A-B
Sensata / Crydom
DO061A-B
Solid State Relay - 3.0-9.0 VDC Control Voltage Range - 1 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DO061A-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Output Type: | DC |
| Maximum Output Voltage: | 60 V |
| Maximum Output Current: | 1 A |
| Output Device: | BJT Transistor |
| Input Type: | DC |
| Input Voltage: | 9 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form B |
| Dimension: | 28 x 5 x 15 mm |