Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

DMO063

Solid State Relay - 3.0-10.0 VDC Control Voltage Range - 3 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Min ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3.0-10.0 VDC Control Voltage Range - 3 A Maximum Load Current - 0-60 VDC Operating Voltage Range - PCB Mini-SIP Mounting.
Search Keywords: DMO063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: DMO063
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 3 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 10 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 24.1 x 5.1 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DMO063 RoHS compliant?
Yes, DMO063 is RoHS compliant.
What is the lead time for DMO063?
The standard lead time for DMO063 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 777
Ships today, if you order in
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.14
5
$26.84
10
$26.05
30
$25.33
60
$24.68
120
$24.12
270 +
$23.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!