- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DLD2410
DLD2410
Sensata / Crydom
Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3.5-15 VDC Control Voltage Range - 10 A Maximum Load Current - 48-280 VAC Operating Voltage Range - Panel Mount.
Search Keywords: DLD2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DLD2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58.4 x 45.7 x 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
18
$520.91
35
$273.66
53
$184.52
70 +
$180.83
Click for Quote
Log in
to unlock special pricing