- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC500F60C
Sensata / Crydom
DC500F60C
Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws A ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:DC500F60C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:500 V
-
Maximum Output Current:N/A
-
Output Device:Photocoupler
-
Input Type:DC
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:44.5 x 58.8 x 30.9 mm