- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DC500F60
Sensata / Crydom
DC500F60
Solid State Relay - 30-60 VDC Control Voltage Range - 60 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws A ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | DC500F60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | DC |
| Maximum Output Voltage: | 500 V |
| Output Device: | Photocoupler |
| Input Type: | DC |
| Mounting: | Screw |
| Dimension: | 44.5 x 57.3 mm |